Part Details for HWS50A-3/A by TDK-Lambda Corporation
Overview of HWS50A-3/A by TDK-Lambda Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HWS50A-3/A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X5170
|
Newark | Power Supply, Ac-Dc, 3.3V, 10A, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:33W, Output Voltage - Output 1:3.3V, Output Current - Output 1:10A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Tdk-Lambda HWS50A-3/A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.3000 / $94.1600 | Buy Now |
DISTI #
285-2260-ND
|
DigiKey | AC/DC CONVERTER 3.3V 50W Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1 In Stock |
|
$82.4000 / $94.1600 | Buy Now |
DISTI #
967-HWS50A-3/A
|
Mouser Electronics | Switching Power Supplies 3.3V 10A 33W RoHS: Compliant | 5 |
|
$80.4000 / $94.1600 | Buy Now |
DISTI #
70334907
|
RS | Power Supply, AC/DC-DC, 3.3V@10A, 85-265VAC/120-370VAC, Enclosed, PFC, HWS Series | TDK-Lambda HWS50A-3/A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 1 |
|
$92.2500 / $95.1000 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 33W - 3.3VDC - Input: 85 to 265VAC - Cover RoHS: Compliant | 0 |
|
$89.7300 / $104.3300 | Buy Now |
DISTI #
30602368
|
Verical | AC/DC Power Supply Single-OUT 3.3V 10A 50W Min Qty: 1 Package Multiple: 1 | Americas - 56 |
|
$77.1250 / $93.6250 | Buy Now |
DISTI #
HWS50A-3/A
|
TME | Power supply: switching, for building in,modular, 33W, 3.3VDC Min Qty: 1 | 0 |
|
$62.1600 / $64.7700 | RFQ |
DISTI #
000000000005399048
|
Sager | Switching Power Supplies 3.3V 10A 33W Min Qty: 1 | 0 |
|
$71.9900 / $94.1600 | Buy Now |
DISTI #
C1S203600108071
|
Chip1Stop | AC/DC Power Supply Single-OUT 3.3V 10A 50W RoHS: Compliant Container: Bulk | 56 |
|
$61.7000 / $74.9000 | Buy Now |
Part Details for HWS50A-3/A
HWS50A-3/A CAD Models
HWS50A-3/A Part Data Attributes
|
HWS50A-3/A
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
HWS50A-3/A
TDK-Lambda Corporation
AC/DC CONVERTER 3.3V 50W
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-04-19 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |