HWS30A-48/ME
Description: AC-DC Regulated Power Supply Module,

Overview of HWS30A-48/ME by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for HWS30A-48/ME by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # HWS30A-48/ME
Avnet Americas AC/DC Power Supply Single-OUT 48V 0.65A 31.2W - Bulk (Alt: HWS30A-48/ME) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk 0
  • 1 $74.7887
$74.7887 Buy Now
DISTI # HWS30A-48/ME
Avnet Americas AC/DC Power Supply Single-OUT 48V 0.65A 31.2W - Bulk (Alt: HWS30A-48/ME) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $68.4584
  • 10 $66.8088
  • 30 $65.1592
  • 50 $63.5096
  • 100 $61.8600
  • 250 $60.2104
  • 500 $58.5608
$58.5608 / $68.4584 Buy Now

CAD Models for HWS30A-48/ME by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HWS30A-48/ME by TDK Corporation

HWS30A-48/ME
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Reach Compliance Code
compliant
Factory Lead Time
15 Weeks
Samacsys Manufacturer
TDK
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Approvals
CSA, EN, CE
Efficiency (Main Output)
83%
Input Voltage-Max
265 V
Input Voltage-Min
85 V
Input Voltage-Nom
100 V
JESD-30 Code
R-XXMA-X
Line Regulation-Max
0.09216%
Load Regulation-Max
0.8%
Number of Functions
1
Number of Outputs
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
Output Current-Max
0.65 A
Output Voltage-Max
52.8 V
Output Voltage-Min
38.4 V
Output Voltage-Nom
48 V
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE
Ripple Voltage (Main Out)
0.0707 Vrms
Surface Mount
NO
Technology
HYBRID
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
31.2 W
Trim/Adjustable Output
YES
Want to compare parts?
  1. HWS30A-48/ME
    TDK Corporation
    AC-DC Regulated Power Supply Module,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HWS30A-48/ME by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HWS30A-48/ME by TDK Corporation

  • Please alert me when HWS30A-48/ME inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HWS30A-48/ME alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HWS30A-48/ME to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HWS30A-48/ME alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HWS30A-48/ME.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HWS30A-48/ME by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: