Part Details for HWS300-5/PV by TDK-Lambda Corporation
Overview of HWS300-5/PV by TDK-Lambda Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Communication and Networking
Entertainment and Gaming
Robotics and Drones
Price & Stock for HWS300-5/PV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30M2496
|
Newark | Switch Mode Power Supply, Series:Hws, Output Voltage:5Vdc, Output Power Max:300W, Output Current:60A, Number Of Outputs:1, External Depth:6.50, External Height:3.23, External Width:2.40, Line Regulation Co |Tdk-Lambda HWS300-5/PV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for HWS300-5/PV
HWS300-5/PV CAD Models
HWS300-5/PV Part Data Attributes
|
HWS300-5/PV
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
HWS300-5/PV
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module,
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-06-21 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |