Part Details for HWS300-12/ME by TDK-Lambda Corporation
Overview of HWS300-12/ME by TDK-Lambda Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HWS300-12/ME
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M2856
|
Newark | Ac/Dc Power Supply, Ite, 12Vdc, 27A, Power Supply Applications:Ite & Medical, No. Of Outputs:1Outputs, Output Power Max:324W, Output Voltage - Output 1:12Vdc, Output Current - Output 1:27A, Output Voltage - Output 2:- Rohs Compliant: Yes |Tdk-Lambda HWS300-12/ME RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$358.9100 / $458.7200 | Buy Now |
DISTI #
HWS300-12/ME-ND
|
DigiKey | AC/DC CONVERTER 12V 300W Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
2 In Stock |
|
$401.3752 / $458.7200 | Buy Now |
DISTI #
967-HWS300-12/ME
|
Mouser Electronics | Switching Power Supplies 324W 12V 27A RoHS: Compliant | 1 |
|
$411.7200 / $458.7200 | Buy Now |
DISTI #
70177228
|
RS | Power Supply, AC-DC,12V,27A,85-265V In, Enclosed, Panel Mnt, PFC, HWS300-1500 Series | TDK-Lambda HWS300-12/ME RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$504.5900 | RFQ |
|
Onlinecomponents.com | AC-DC Power Supply - 300W - 12VDC - Input: 85 to 265VAC - Enclosed - Medical RoHS: Compliant | 0 |
|
$333.4300 / $458.7200 | Buy Now |
DISTI #
000000000005398974
|
Sager | Switching Power Supplies 324W 12V 27A Min Qty: 1 | 0 |
|
$333.4300 / $458.7200 | Buy Now |
Part Details for HWS300-12/ME
HWS300-12/ME CAD Models
HWS300-12/ME Part Data Attributes
|
HWS300-12/ME
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
HWS300-12/ME
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module, 324W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |