-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC/DC CONVERTER 12V 1800W
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M8355
|
Newark | Ac-Dc Converter, Enclosed, 1 O/P, 1.5Kw, 125A, 12V, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:1.5Kw, Output Voltage - Output 1:12V, Output Current - Output 1:125A, Output Voltage - Output 2:- Rohs Compliant: Yes |Tdk-Lambda HWS1800T-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,539.7700 / $1,762.1600 | Buy Now |
DISTI #
HWS1800T-12-ND
|
DigiKey | AC/DC CONVERTER 12V 1800W Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,938.3800 | Buy Now |
DISTI #
967-HWS1800T-12
|
Mouser Electronics | Switching Power Supplies 1500W 12V 125A RoHS: Compliant | 0 |
|
$1,762.1600 | Order Now |
DISTI #
70177269
|
RS | Power Supply, AC-DC,12V,125A,85-265V In, Enclosed, DIN Rail, PFC, HWS1800T Series | TDK-Lambda HWS1800T-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1,938.3800 | RFQ |
|
Onlinecomponents.com | AC-DC Power Supply - 1800W - 12VDC - 208VAC 3phase Input - Remote Sense, on/off, Output Adj - 4.98 x 3.23 x 11 inches RoHS: Compliant | 0 |
|
$1,434.5400 / $1,762.1600 | Buy Now |
DISTI #
000000000005398949
|
Sager | Switching Power Supplies 1500W 12V 125A Min Qty: 1 | 0 |
|
$1,434.5400 / $1,762.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HWS1800T-12
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
HWS1800T-12
TDK-Lambda Corporation
AC/DC CONVERTER 12V 1800W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-06-21 | |
Samacsys Manufacturer | TDK |