Part Details for HWS150A15/A by TDK Corporation
Results Overview of HWS150A15/A by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HWS150A15/A Information
HWS150A15/A by TDK Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for HWS150A15/A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X5144
|
Avnet Americas | AC/DC Power Supply Single-OUT 15V 10A 150W - Bulk (Alt: 78X5144) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 80 Weeks, 3 Days Container: Bulk |
10 Partner Stock |
|
$131.0200 / $152.8700 | Buy Now |