Part Details for HWS150A-3 by TDK Corporation
Overview of HWS150A-3 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for HWS150A-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HWS150A-3
|
Avnet Americas | AC/DC Open Frame Power Supply (PSU), ITE, 1 Output, 99 W, 85V AC to 265V AC, Adjustable, Fixed - Bulk (Alt: HWS150A-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$194.0626 | Buy Now |
DISTI #
HWS150A-3
|
Avnet Americas | AC/DC Open Frame Power Supply (PSU), ITE, 1 Output, 99 W, 85V AC to 265V AC, Adjustable, Fixed - Bulk (Alt: HWS150A-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$194.0626 | Buy Now |
Part Details for HWS150A-3
HWS150A-3 CAD Models
HWS150A-3 Part Data Attributes
|
HWS150A-3
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
HWS150A-3
TDK Corporation
AC-DC Power Factor Correction Module, 1 Output, 99W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Additional Feature | ALSO OPERATES IN DC VOLTAGE FROM 120 VOLT TO 370 VOLT | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CE, CSA, EN, IEC, UKCA, UL | |
Efficiency (Main Output) | 84% | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 160 mm | |
Line Regulation-Max | 0.00066% | |
Load Regulation-Max | 0.12% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 30 A | |
Output Voltage-Max | 3.96 V | |
Output Voltage-Min | 2.97 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT; OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Seated Height-Max | 43 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 99 W | |
Trim/Adjustable Output | YES | |
Width | 82 mm |