-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 1 Output, 156W, Hybrid, ROHS COMPLIANT, PACKAGE-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X0849
|
Newark | Ac-Dc Conv, 1 O/P, 24V, 6.5A, 156W, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:156W, Output Voltage - Output 1:24V, Output Current - Output 1:6.5A, Output Voltage - Output 2:-, Input Voltage Ac Max:265V Rohs Compliant: Yes |Tdk-Lambda HWS150A-24/HD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$140.6800 / $163.9500 | Buy Now |
DISTI #
285-HWS150A-24/HD-ND
|
DigiKey | AC/DC CONVERTER 24V 156W Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
124 In Stock |
|
$154.7482 / $180.3500 | Buy Now |
DISTI #
967-HWS150A24/HD
|
Mouser Electronics | Switching Power Supplies 24Vout 6.5A 156W Pcb Coating No Cover RoHS: Compliant | 0 |
|
$140.6800 / $163.9500 | Order Now |
DISTI #
70562951
|
RS | Power Supply, AC-DC,156W156W85265VACACDC,115230VAC,24V 6.5A,156W + Pcb coating | TDK-Lambda HWS150A-24/HD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 3 |
|
$160.5100 / $180.3500 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 150W - 24VDC - Input: 85 to 265VAC - No Cover RoHS: Compliant |
28 In Stock |
|
$140.6800 / $163.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HWS150A-24/HD
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
HWS150A-24/HD
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module, 1 Output, 156W, Hybrid, ROHS COMPLIANT, PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | PACKAGE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-01-14 | |
Samacsys Manufacturer | TDK | |
Additional Feature | DC INPUT VOLATAGE IS 120 TO 370V | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CE, EN, CSA, IEC | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X8 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 6.5 A | |
Output Voltage-Max | 28.8 V | |
Output Voltage-Min | 19.2 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 156 W | |
Trim/Adjustable Output | YES |