-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Modules/Adaptors,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M2849
|
Newark | Ac-Dc Converter, Enclosed, 1 O/P, 1.512Kw, 46.5A, 36V, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:1.512Kw, Output Voltage - Output 1:36V, Output Current - Output 1:46.5A, Output Voltage - Output 2:- Rohs Compliant: Yes |Tdk-Lambda HWS1500-36 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,163.1400 / $1,445.8700 | Buy Now |
DISTI #
285-HWS1500-36-ND
|
DigiKey | AC/DC CONVERTER 36V 1500W Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
3 In Stock |
|
$1,590.4600 | Buy Now |
DISTI #
967-HWS150036
|
Mouser Electronics | Switching Power Supplies 1512W 36V 42A AC/DC with cover RoHS: Compliant | 3 |
|
$1,445.8700 | Buy Now |
DISTI #
70177409
|
RS | Power Supply, AC-DC,36V,42A,85-265V In, Enclosed, Panel Mnt, PFC, HWS300-1500 Series | TDK-Lambda HWS1500-36 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 2 |
|
$1,590.4600 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 1500W - 36VDC - Input: 85 to 265VAC - Enclosed - UL508 RoHS: Compliant |
8 In Stock 52 Factory Stock |
|
$1,080.0600 / $1,445.8700 | Buy Now |
DISTI #
HWS1500-36
|
TME | Power supply: switched-mode, for building in,modular, 1512W Min Qty: 1 | 0 |
|
$1,288.6900 / $1,343.0100 | RFQ |
|
Master Electronics | AC-DC Power Supply - 1500W - 36VDC - Input: 85 to 265VAC - Enclosed - UL508 RoHS: Compliant |
8 In Stock 52 Factory Stock |
|
$1,080.0600 / $1,445.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HWS1500-36
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
HWS1500-36
TDK-Lambda Corporation
Power Supply Modules/Adaptors,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK |