-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 1560W,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M5936
|
Newark | Ac-Dc Converter, Enclosed, 1 O/P, 1.56Kw, 70A, 24V, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:1.56Kw, Output Voltage - Output 1:24V, Output Current - Output 1:70A, Output Voltage - Output 2:- Rohs Compliant: Yes |Tdk-Lambda HWS1500-24/HD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,356.9900 / $1,867.3200 | Buy Now |
DISTI #
285-HWS1500-24/HD-ND
|
DigiKey | AC/DC CONVERTER 24V 1500W Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
6 In Stock |
|
$2,054.0500 | Buy Now |
DISTI #
967-HWS150024/HD
|
Mouser Electronics | Switching Power Supplies 1560W 24V 65A RoHS: Compliant | 4 |
|
$1,867.3200 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 1500W - 24VDC - Input: 85 to 265VAC - Enclosed - -10 to 71°C - PCB Coating RoHS: Compliant | 0 |
|
$1,356.9900 / $1,867.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HWS1500-24/HD
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
HWS1500-24/HD
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module, 1560W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | PACKAGE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, UL | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
JESD-30 Code | R-XXMA-X8 | |
Length | 279.4 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 70 A | |
Output Voltage-Max | 28.8 V | |
Output Voltage-Min | 19.2 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 1560 W | |
Trim/Adjustable Output | YES | |
Width | 127 mm |