HWS150-48/A
TDK-Lambda Corporation
Description: AC-DC Regulated Power Supply Module, 150W,

Overview of HWS150-48/A by TDK-Lambda Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Energy and Power Systems Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Communication and Networking Entertainment and Gaming Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
2SK3434(0)-Z-E2-AZ Renesas Electronics Corporation Nch Single Power Mosfet 60V 48A 0.02Mohm Mp-25Z/To-220Smd
2SK3434(0)-Z-E1-AZ Renesas Electronics Corporation Nch Single Power Mosfet 60V 48A 0.02Mohm Mp-25Z/To-220Smd
2SK3434-Z-E1-AZ Renesas Electronics Corporation Nch Single Power Mosfet 60V 48A 0.02Mohm Mp-25Z/To-220Smd

Price & Stock for HWS150-48/A by TDK-Lambda Corporation

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Enclosed AC/DC Converter - 150 W - 88% Efficiency - Output 48V 3.3A - 85 to 265 VAC Input - 3 kV Voltage Isolation - Screw Terminals - Cover. RoHS: Compliant 49 Partner Stock
  • 1 $331.5000
  • 3 $314.1600
  • 5 $298.8600
  • 10 $283.5600
  • 25 $269.2800
$269.2800 / $331.5000 Buy Now
DISTI # C1S203600217634
Chip1Stop Linear/Switching power supply RoHS: Compliant 49
  • 1 $402.0000
  • 4 $386.0000
  • 11 $332.0000
  • 33 $311.0000
$311.0000 / $402.0000 Buy Now
Master Electronics Enclosed AC/DC Converter - 150 W - 88% Efficiency - Output 48V 3.3A - 85 to 265 VAC Input - 3 kV Voltage Isolation - Screw Terminals - Cover. RoHS: Compliant 49 Partner Stock
  • 1 $331.5000
  • 3 $314.1600
  • 5 $298.8600
  • 10 $283.5600
  • 25 $269.2800
$269.2800 / $331.5000 Buy Now

CAD Models for HWS150-48/A by TDK-Lambda Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HWS150-48/A by TDK-Lambda Corporation

HWS150-48/A
TDK-Lambda Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TDK-LAMBDA CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
TDK
Additional Feature
REMOTE SHUTDOWN
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Approvals
CE, CSA, UL
Efficiency (Main Output)
88%
Input Voltage-Max
265 V
Input Voltage-Min
85 V
Input Voltage-Nom
100 V
JESD-30 Code
R-XXMA-X8
Length
160 mm
Line Regulation-Max
0.4%
Load Regulation-Max
0.8%
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
50 °C
Operating Temperature-Min
-10 °C
Output Current-Max
3.3 A
Output Voltage-Max
52.8 V
Output Voltage-Min
38.4 V
Output Voltage-Nom
48 V
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE
Ripple Voltage (Main Out)
0.0707 Vrms
Surface Mount
NO
Technology
HYBRID
Temperature Grade
COMMERCIAL
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
150 W
Trim/Adjustable Output
YES
Width
42 mm
Want to compare parts?
  1. HWS150-48/A
    TDK-Lambda Corporation
    AC-DC Regulated Power Supply Module, 150W,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HWS150-48/A by TDK-Lambda Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HWS150-48/A by TDK-Lambda Corporation

Select Manufacturer
Which Manufacturer of HWS150-48/A would you like to use for your alert(s)?
  • Please alert me when HWS150-48/A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HWS150-48/A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HWS150-48/A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HWS150-48/A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HWS150-48/A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HWS150-48/A by TDK-Lambda Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: