-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC/DC CONVERTER 15V 100W
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HWS100A-15/A by TDK-Lambda Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS22959DNYR | Texas Instruments | 5.5V, 15A, 4.4mΩ Load Switch with Quick Output Discharge 8-WSON -40 to 85 | |
LM21215AMHE-1/NOPB | Texas Instruments | 2.95-5.5V, 15A, Voltage Mode Synchronous Buck Regulator with Frequency Synchronization 20-HTSSOP | |
TPS22959DNYT | Texas Instruments | 5.5V, 15A, 4.4mΩ Load Switch with Quick Output Discharge 8-WSON -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83X7371
|
Newark | Enclosed Power Supply, Adjustable, Fixed, 85 V, 265 V, 105 W, 15 V, 7 A Rohs Compliant: Yes |Tdk-Lam... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$102.0800 / $124.0700 | Buy Now |
DISTI #
285-2264-ND
|
DigiKey | AC/DC CONVERTER 15V 100W Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
94 In Stock |
|
$108.5624 / $124.0700 | Buy Now |
DISTI #
967-HWS100A-15/A
|
Mouser Electronics | Switching Power Supplies 15V 7A 105W RoHS: Compliant | 9 |
|
$105.9200 / $124.0700 | Buy Now |
DISTI #
70334911
|
RS | Power Supply, AC/DC-DC, 15V@7A, 85-265VAC/120-370VAC, Enclosed, PFC, HWS Series | TDK-Lambda HWS100A... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 6 |
|
$120.3000 / $125.3100 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 100W - 15VDC - Input: 85 to 265VAC - Cover RoHS: Compliant |
75 In Stock |
|
$105.9100 / $122.0200 | Buy Now |
DISTI #
53940163
|
Verical | AC/DC Power Supply Single-OUT 15V 7A 100W Min Qty: 1 Package Multiple: 1 | Americas - 32 |
|
$103.0000 / $114.0000 | Buy Now |
DISTI #
HWS100A-15/A
|
TME | Power supply: switching, for building in,modular, 105W, 15VDC, 7A Min Qty: 1 | 0 |
|
$84.2800 / $87.8300 | RFQ |
DISTI #
000000000005398867
|
Sager | Switching Power Supplies 15V 7A 105W Min Qty: 1 | 25 |
|
$102.0800 / $124.0700 | Buy Now |
DISTI #
HWS100A-15/A
|
Chip One Stop | Electromechanicals RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 32 |
|
$93.3000 / $114.0000 | Buy Now |
|
Master Electronics | AC-DC Power Supply - 100W - 15VDC - Input: 85 to 265VAC - Cover RoHS: Compliant |
75 In Stock |
|
$105.9100 / $122.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HWS100A-15/A
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
HWS100A-15/A
TDK-Lambda Corporation
AC/DC CONVERTER 15V 100W
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-04-10 | |
Samacsys Manufacturer | TDK Lambda | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |