Part Details for HWS1000L-60/BAT by TDK-Lambda Corporation
Overview of HWS1000L-60/BAT by TDK-Lambda Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HWS1000L-60/BAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W2370
|
Newark | Ac/Dc Power Supply, Ite, 60Vdc, 17A, Power Supply Applications:Ite & Medical, No. Of Outputs:1Outputs, Output Power Max:1.02Kw, Output Voltage - Output 1:60Vdc, Output Current - Output 1:17A, Output Voltage - Output 2:- Rohs Compliant: Yes |Tdk-Lambda HWS1000L-60/BAT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$952.6700 / $1,294.4900 | Buy Now |
DISTI #
HWS1000L-60/BAT-ND
|
DigiKey | BATT CHARGER ENCLOSED 60V 17A Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,294.4900 | Buy Now |
DISTI #
967-HWS1000L-60/BAT
|
Mouser Electronics | Switching Power Supplies 1000W 60V 17A Battery Charger PS RoHS: Compliant | 0 |
|
$1,294.4900 | Order Now |
DISTI #
70248119
|
RS | Power Supply, AC-DC, 60V@17A, 85-265VIn, Enclosed, Medical, Adj Current, PFC, HWS Serie | TDK-Lambda HWS1000L-60/BAT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1,307.4300 | RFQ |
|
Onlinecomponents.com | Enclosed Battery Charger - Lead Acid - 1 Cell - 1000 W - 86% Efficiency - 60V - 17A Max Charge Current - 85 to 265VAC Input. RoHS: Compliant | 0 |
|
$952.6700 / $1,294.4900 | Buy Now |
DISTI #
000000000005398863
|
Sager | Switching Power Supplies 1000W 60V 17A Battery Charger PS Min Qty: 1 | 0 |
|
$952.6700 / $1,294.4900 | Buy Now |