Part Details for HWS-100A-24/A by TDK-Lambda Corporation
Overview of HWS-100A-24/A by TDK-Lambda Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HWS-100A-24/A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70C1049
|
Bürklin Elektronik | AC-DC power supply, 24 VDC, 4.5 A, 108 W, HWS-100A-24/A Min Qty: 1 | 4 |
|
$96.4090 / $110.6050 | Buy Now |