Part Details for HWMR1920UBK by Hammond Manufacturing
Overview of HWMR1920UBK by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HWMR1920UBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X0779
|
Newark | Open Frame Rack, 20U, Steel, Black, Enclosure Material:Steel, Body Color:Black, External Height - Metric:1.029Mm, External Width - Metric:508Mm, External Depth - Metric:609.6Mm, External Height - Imperial:40.5" Rohs Compliant: Yes |Hammond HWMR1920UBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$379.8400 / $404.1200 | Buy Now |
DISTI #
3937-HWMR1920UBK-ND
|
DigiKey | 20U ADJUSTABLE DEPTH CENTER SWIN Min Qty: 1 Lead time: 6 Weeks Container: Box MARKETPLACE PRODUCT |
22 In Stock |
|
$692.1090 / $809.2400 | Buy Now |
DISTI #
164-HWMR1920UBK-ND
|
DigiKey | 20U ADJUSTABLE DEPTH CENTER SWIN Min Qty: 1 Lead time: 6 Weeks Container: Box |
2 In Stock |
|
$361.6240 / $367.5400 | Buy Now |
DISTI #
546-HWMR1920UBK
|
Mouser Electronics | Racks & Rack Cabinets 20U Wallmount Rack 40.5 x 20.0 20U BLK RoHS: Compliant | 0 |
|
$361.6200 / $367.5300 | Order Now |
DISTI #
70363650
|
RS | Rack, Wall Mount, Heavy Duty, Adjustable Depth, Pivoting, 35"H x 19"W x 18-24"D | Hammond Manufacturing HWMR1920UBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$424.2600 | RFQ |
|
Onlinecomponents.com | 20U Wall Mount Rack RoHS: Compliant |
1 In Stock 39 Factory Stock |
|
$380.9100 / $401.5600 | Buy Now |
|
Powell Electronics | 20U PIVOT ADJ DEPTH WALL RACK Min Qty: 1 | 26 |
|
$380.6600 / $445.0800 | Buy Now |
|
Master Electronics | 20U Wall Mount Rack RoHS: Compliant |
1 In Stock 39 Factory Stock |
|
$380.9100 / $401.5600 | Buy Now |
DISTI #
10285250
|
TestEquity LLC | Hammond Manufacturing HWMR1920UBK 20U Adjustable Depth Wall Rack, 40.5x20x24, 220 lbs, Steel, Black, HWMR Series | 0 |
|
$526.0000 | Buy Now |