Part Details for HWM2424U20WDBK by Hammond Manufacturing
Overview of HWM2424U20WDBK by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HWM2424U20WDBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27Y3363
|
Newark | Wall Mount Rack Cabinet, Swing-Out, 24U, Rack U Height:24U, Enclosure Material:Steel, Body Color:Black, External Height - Metric:1.24M, External Width - Metric:627Mm, External Depth - Metric:652Mm, External Height - Imperial:48.81" Rohs Compliant: Yes |Hammond HWM2424U20WDBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$1,514.3500 | Buy Now |
DISTI #
3937-HWM2424U20WDBK-ND
|
DigiKey | 24U 24W 25.7D SWING OUT WALL CAB Min Qty: 1 Lead time: 6 Weeks Container: Box MARKETPLACE PRODUCT |
9 In Stock |
|
$2,513.1635 / $2,938.4500 | Buy Now |
DISTI #
164-HWM2424U20WDBK-ND
|
DigiKey | 24U 24W 25.7D SWING OUT WALL CAB Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$1,456.1200 | Buy Now |
DISTI #
546-HWM2424U20WDBK
|
Mouser Electronics | Racks & Rack Cabinets SWING-OUT WALLMOUNT 24U W/WINDOW DR RoHS: Compliant | 0 |
|
$1,445.1100 / $1,456.1100 | Order Now |
DISTI #
70322097
|
RS | 24U 20in Deep Swing Out Wall Mount Cabinet | Hammond Manufacturing HWM2424U20WDBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,913.4100 | RFQ |
|
Onlinecomponents.com | 24U 20in Deep Swing Out Wall Mount Cabinet RoHS: Compliant | 7 Factory Stock |
|
$1,379.9700 / $1,458.4600 | Buy Now |
|
Powell Electronics | HWM 24U W/ACRYLIC WINDOW DOOR Min Qty: 1 | 5 |
|
$1,382.2400 / $1,616.1500 | Buy Now |
|
Master Electronics | 24U 20in Deep Swing Out Wall Mount Cabinet RoHS: Compliant | 7 Factory Stock |
|
$1,379.9700 / $1,458.4600 | Buy Now |