Part Details for HWH832X3/8-IND-SL-ZI-TYF by HEX WASHER HEAD SCR
Results Overview of HWH832X3/8-IND-SL-ZI-TYF by HEX WASHER HEAD SCR
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HWH832X3/8-IND-SL-ZI-TYF Information
HWH832X3/8-IND-SL-ZI-TYF by HEX WASHER HEAD SCR is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE2016CKA-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 1800mA NONAUTO | |
LQW18CN55NJ0HD | Murata Manufacturing Co Ltd | Fixed IND 55nH 1500mA POWRTRN | |
LQW18CNR56J0HD | Murata Manufacturing Co Ltd | Fixed IND 560nH 450mA POWRTRN |
Price & Stock for HWH832X3/8-IND-SL-ZI-TYF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HWH832X3/8-IND-SL-ZI-TYF
|
DB Roberts | HEX WASHER HEAD 832X3/8-IND-SL-ZI-TYF | 4035 |
|
$0.0281 / $0.0777 | Buy Now |