Part Details for HWFR-B510 by Lumileds
Overview of HWFR-B510 by Lumileds
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G808B510602BEU | Amphenol Communications Solutions | PCB Socket 2.54mm Pitch, STR Surfacemount, 2x5Pin, FULL G/F, LCP, 5.08mm, 3.8mm_6.6mm, W/POST | |
G808B510641BEU | Amphenol Communications Solutions | PCB Socket 2.54mm Pitch,STR SMT,2x5Pin,Matte Tin,LCP,5.08mm,3.8mm_6.6mm,WO/POST |