Part Details for HWF3048U36BK by Hammond Manufacturing
Results Overview of HWF3048U36BK by Hammond Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HWF3048U36BK Information
HWF3048U36BK by Hammond Manufacturing is an RF Power Field-Effect Transistor.
RF Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for HWF3048U36BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ6591
|
Newark | Floor Cabinet, Swing Out, Steel, Black, Cabinet Type:Swing Out, Product Range:Hwf Series, Rack U ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,610.5600 | Buy Now |
DISTI #
164-HWF3048U36BK-ND
|
DigiKey | 48U 30W 35D SWING OUT FLOOR MOUN Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$2,485.3100 | Buy Now |
DISTI #
546-HWF3048U36BK
|
Mouser Electronics | Racks & Rack Cabinets 48U 30W 35D Swing Out Floor Mount Cabinet (Black) RoHS: Compliant | 0 |
|
$2,485.3000 | Order Now |
DISTI #
72651971
|
RS | Rack, Wallmount, 48U 30W, 35D Swing Out Cabinet, Black | Hammond Manufacturing HWF3048U36BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2,510.1500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,293.6400 / $2,456.1600 | Buy Now |
Part Details for HWF3048U36BK
HWF3048U36BK CAD Models
HWF3048U36BK Part Data Attributes
|
HWF3048U36BK
Hammond Manufacturing
Buy Now
|
Compare Parts:
HWF3048U36BK
Hammond Manufacturing
Select a part to compare: |
Samacsys Manufacturer | Hammond Manufacturing |