Part Details for HWF1686YC by Hexawave Inc
Results Overview of HWF1686YC by Hexawave Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HWF1686YC Information
HWF1686YC by Hexawave Inc is an RF Power Field-Effect Transistor.
RF Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for HWF1686YC
HWF1686YC CAD Models
HWF1686YC Part Data Attributes
|
HWF1686YC
Hexawave Inc
Buy Now
Datasheet
|
Compare Parts:
HWF1686YC
Hexawave Inc
RF Power Field-Effect Transistor, N-Channel, Metal Semiconductor FET, DIE-4
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HEXAWAVE INC | |
Part Package Code | DIE | |
Package Description | UNCASED CHIP, R-XUUC-N6 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.40 | |
Drain Current-Max (ID) | 0.6 A | |
FET Technology | METAL SEMICONDUCTOR | |
JESD-30 Code | R-XUUC-N6 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 5.4 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |