Part Details for HWC3018U35BK by Hammond Manufacturing
Overview of HWC3018U35BK by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HWC3018U35BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC2197
|
Newark | Wall Cabinet, 18U, Steel, Black, Rack U Height:18U, Enclosure Material:Steel, Body Color:Black, External Height - Metric:973Mm, External Width - Metric:779Mm, External Depth - Metric:883Mm, External Height - Imperial:38.3" Rohs Compliant: Yes |Hammond HWC3018U35BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$1,275.4800 | Buy Now |
DISTI #
3937-HWC3018U35BK-ND
|
DigiKey | CABINET STEEL BLACK Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
5 In Stock |
|
$2,075.0000 / $2,426.1500 | Buy Now |
DISTI #
HM5872-ND
|
DigiKey | CABINET STEEL BLACK Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$1,226.4300 | Buy Now |
DISTI #
546-HWC3018U35BK
|
Mouser Electronics | Racks & Rack Cabinets 18U 30W 35D WALL CABINET RoHS: Compliant | 0 |
|
$1,226.4200 | Order Now |
DISTI #
71481603
|
RS | Cabinet Rack,19",18U, Black, Steel, Swing Frame,32.5" Panel Depth, HWC Series | Hammond Manufacturing HWC3018U35BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,238.6800 | RFQ |
|
Onlinecomponents.com | Black Steel Wall Mount Rack Cabinet RoHS: Compliant | 5 Factory Stock |
|
$1,136.0600 / $1,221.5100 | Buy Now |
|
Powell Electronics | 18U 30W 35D WALL CABINET Min Qty: 1 | 3 |
|
$1,141.2500 / $1,334.3800 | Buy Now |
|
Master Electronics | Black Steel Wall Mount Rack Cabinet RoHS: Compliant | 5 Factory Stock |
|
$1,136.0600 / $1,221.5100 | Buy Now |