There are no models available for this part yet.
Overview of HWC3012U35BK by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HWC3012U35BK by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81AC2195
|
Newark | Wall Cabinet, 12U, Steel, Black, Rack U Height:12U, Enclosure Material:Steel, Body Color:Black, External Height - Metric:706Mm, External Width - Metric:779Mm, External Depth - Metric:883Mm, External Height - Imperial:27.8" Rohs Compliant: Yes |Hammond HWC3012U35BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$1,152.7200 | Buy Now | |
DISTI #
3937-HWC3012U35BK-ND
|
DigiKey | CABINET STEEL BLACK Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
3 In Stock |
|
$1,968.4180 / $2,301.5500 | Buy Now | |
DISTI #
HM5870-ND
|
DigiKey | CABINET STEEL BLACK Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$1,163.4400 | Buy Now | |
DISTI #
546-HWC3012U35BK
|
Mouser Electronics | Racks & Rack Cabinets 12U 30W 35D WALL CABINET RoHS: Compliant | 0 |
|
$1,108.3800 | Order Now | |
DISTI #
71481601
|
RS | Cabinet Rack,19",12U, Black, Steel, Swing Frame,32.5" Panel Depth, HWC Series | Hammond Manufacturing HWC3012U35BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,130.5500 | RFQ | |
Onlinecomponents.com | Black Steel Wall Mount Rack Cabinet RoHS: Compliant | 4 Factory Stock |
|
$1,094.1200 / $1,158.7700 | Buy Now | ||
Powell Electronics | 12U 30W 35D WALL CABINET Min Qty: 1 | 3 |
|
$1,082.6300 / $1,265.8500 | Buy Now | ||
DISTI #
C1S313600221882
|
Chip1Stop | Unclassified | 1 |
|
$412.0000 | Buy Now | |
Master Electronics | Black Steel Wall Mount Rack Cabinet RoHS: Compliant | 4 Factory Stock |
|
$1,094.1200 / $1,158.7700 | Buy Now |
CAD Models for HWC3012U35BK by Hammond Manufacturing
Part Data Attributes for HWC3012U35BK by Hammond Manufacturing
HWC3012U35BK
Hammond Manufacturing
|
|
---|---|
Samacsys Manufacturer
|
Hammond Manufacturing
|
Want to compare parts?
-
HWC3012U35BKHammond ManufacturingVS
-