Part Details for HWAS-116 by IDEC Corporation
Overview of HWAS-116 by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HWAS-116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84C3132
|
Newark | 22Mm Open Nameplate Rohs Compliant: Yes |Idec HWAS-116 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8600 / $6.6300 | Buy Now |
DISTI #
1885-2088-ND
|
DigiKey | 22MM OPEN NAMEPLATE Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
6 In Stock |
|
$5.2900 | Buy Now |
DISTI #
199-HWAS116
|
Mouser Electronics | Switch Hardware 22mm OPEN Nameplate | 0 |
|
$7.8600 / $8.9000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0100 / $5.1200 | Buy Now |
DISTI #
000000000003389238
|
Sager | Switch Hardware 22mm OPEN Nameplate Min Qty: 1 | 0 |
|
$3.5500 / $4.8300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.0100 / $5.1200 | Buy Now |