Part Details for HWAQ-206 by IDEC Corporation
Overview of HWAQ-206 by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HWAQ-206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84C3083
|
Newark | 22Mm Hand-Auto Nameplate Rohs Compliant: Yes |Idec HWAQ-206 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7100 / $4.2100 | Buy Now |
DISTI #
1885-2060-ND
|
DigiKey | 22MM HAND-AUTO NAMEPLATE Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
10 In Stock |
|
$3.5670 / $3.9900 | Buy Now |
DISTI #
199-HWAQ206
|
Mouser Electronics | Switch Hardware 22mm HAND-AUTO Nameplate | 0 |
|
$2.4100 / $3.5700 | Order Now |
DISTI #
71697474
|
RS | 22mm HAND-AUTO Nameplate | IDEC Corporation HWAQ-206 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2000 / $4.2800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9300 / $3.3300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.9300 / $3.3300 | Buy Now |