There are no models available for this part yet.
Overview of HWAQ-108 by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HWAQ-108 by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84C3063
|
Newark | 22Mm High Nameplate Rohs Compliant: Yes |Idec HWAQ-108 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8900 / $4.4100 | Buy Now | |
DISTI #
HWAQ-108-ND
|
DigiKey | 22MM HIGH NAMEPLATE Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.0900 | Buy Now | |
DISTI #
199-HWAQ108
|
Mouser Electronics | Switch Hardware 22mm HIGH Nameplate | 0 |
|
$7.4300 / $9.6100 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0200 / $3.4900 | Buy Now | ||
DISTI #
000000000003389160
|
Sager | Switch Hardware 22mm HIGH Nameplate Min Qty: 1 | 0 |
|
$2.3700 / $3.2200 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$2.0200 / $3.4900 | Buy Now |