Part Details for HWAM-211 by IDEC Corporation
Overview of HWAM-211 by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HWAM-211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84C3032
|
Newark | 22Mm Man-Auto Nameplate Rohs Compliant: Yes |Idec HWAM-211 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4000 / $1.6000 | Buy Now |
DISTI #
1885-2033-ND
|
DigiKey | 22MM MAN-AUTO NAMEPLATE Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
9 In Stock |
|
$0.7000 / $0.9900 | Buy Now |
DISTI #
199-HWAM211
|
Mouser Electronics | Switch Hardware 22mm MAN-AUTO Nameplate | 0 |
|
$1.0600 / $1.4300 | Order Now |
DISTI #
71697412
|
RS | 22mm MAN-AUTO Nameplate | IDEC Corporation HWAM-211 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2600 / $1.6400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7330 / $1.2600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7330 / $1.2600 | Buy Now |