Part Details for HWAM-115 by IDEC Corporation
Overview of HWAM-115 by IDEC Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HWAM-115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84C3013
|
Newark | 22Mm On Nameplate Rohs Compliant: Yes |Idec HWAM-115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4700 / $1.6700 | Buy Now |
DISTI #
1885-2026-ND
|
DigiKey | 22MM ON NAMEPLATE Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
8 In Stock |
|
$7.6228 / $11.8900 | Buy Now |
DISTI #
199-HWAM115
|
Mouser Electronics | Switch Hardware 22mm ON Nameplate | 0 |
|
$7.6200 / $11.6200 | Order Now |
DISTI #
70174699
|
RS | Idec Name Plate For Use With HW Series | IDEC Corporation HWAM-115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$1.1800 / $1.5800 | Buy Now |
|
Onlinecomponents.com | Labels Legend Plate Label Plastic Black 29x44.5mm RoHS: Compliant |
258 In Stock |
|
$1.1800 / $2.2200 | Buy Now |
DISTI #
69198121
|
Verical | Marked legend for Switch Min Qty: 25 Package Multiple: 25 Date Code: 2316 | Americas - 250 |
|
$1.5860 / $2.8860 | Buy Now |
DISTI #
000000000003389096
|
Sager | Switch Hardware 22mm ON Nameplate Min Qty: 1 | 0 |
|
$0.8931 / $1.2200 | Buy Now |
|
Master Electronics | Labels Legend Plate Label Plastic Black 29x44.5mm RoHS: Compliant |
258 In Stock |
|
$1.1800 / $2.2200 | Buy Now |