Part Details for HW9Z-A30EPN02 by IDEC Corporation
Overview of HW9Z-A30EPN02 by IDEC Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW9Z-A30EPN02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-HW9Z-A30EPN02-ND
|
DigiKey | ADAPTER HW1P-5Q TO 30MM HOLE Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.2400 | Buy Now |
DISTI #
199-HW9Z-A30EPN02
|
Mouser Electronics | Pushbutton Switches Adapter HW1P-5Q to 30mm hole | 1 |
|
$9.7000 / $12.2600 | Buy Now |
DISTI #
000000000006288157
|
Sager | Pushbutton Switches Adapter HW1P-5Q to 30mm hole Min Qty: 1 | 0 |
|
$7.3500 / $10.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.4500 / $9.4800 | Buy Now |