There are no models available for this part yet.
Overview of HW7D-L22F1010Q3G-GR1 by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Price & Stock for HW7D-L22F1010Q3G-GR1 by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06N4264
|
Newark | Hw Dual Pb W/Pl Intrlck Flsh/E Rohs Compliant: Yes |Idec HW7D-L22F1010Q3G-GR1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.8500 / $57.4300 | Buy Now | |
DISTI #
1885-HW7D-L22F1010Q3G-GR1-ND
|
DigiKey | HW DUAL PB W/PL INTRLCK FLSH/E Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$70.1600 | Buy Now | |
DISTI #
199-7DL22F1010Q3GGR1
|
Mouser Electronics | Pushbutton Switches HW Dual PB w/PL Intrlck Flsh/E | 0 |
|
$44.1500 / $47.6600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.7600 / $51.3100 | Buy Now | ||
DISTI #
000000000003388900
|
Sager | Pushbutton Switches HW Dual PB w/PL Intrlck Flsh/E Min Qty: 1 | 0 |
|
$44.1300 / $48.8900 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$38.7600 / $51.3100 | Buy Now |
CAD Models for HW7D-L22F1010Q3G-GR1 by IDEC Corporation
Part Data Attributes for HW7D-L22F1010Q3G-GR1 by IDEC Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
IDEC CORP
|
Reach Compliance Code
|
compliant
|
Actuator Length
|
0.787 inch
|
Actuator Travel
|
10 mm
|
Actuator Type
|
SQUARE BUTTON TYPE
|
Body Breadth
|
29.8 mm
|
Body Height
|
69.4 mm
|
Body Length or Diameter
|
54.8 mm
|
Center Contact Material
|
SILVER
|
Center Contact Plating
|
GOLD
|
Contact (AC) Max Rating R Load
|
10A@24VAC
|
Contact Current(AC)-Max
|
10 A
|
Contact Current(DC)-Max
|
10 A
|
Contact (DC) Max Rating R Load
|
10A@24VDC
|
Contact Resistance
|
0.05 mΩ
|
Contact Voltage(AC)-Max
|
24 V
|
Contact Voltage(DC)-Max
|
24 V
|
End Contact Material
|
SILVER
|
End Contact Plating
|
GOLD
|
Mounting Feature
|
DIN-RAIL MOUNT
|
Operating Temperature-Max
|
50 °C
|
Operating Temperature-Min
|
-25 °C
|
Sealing
|
IP20; IP65
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
DPST
|
Switch Type
|
PUSHBUTTON SWITCH
|
Termination Type
|
SNAP ON
|