Datasheets
HW7D-B21F2002-WB1 by: IDEC Corporation

Pushbutton Switch,

Part Details for HW7D-B21F2002-WB1 by IDEC Corporation

Overview of HW7D-B21F2002-WB1 by IDEC Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Space Technology Industrial Automation Aerospace and Defense Electronic Manufacturing

Price & Stock for HW7D-B21F2002-WB1

Part # Distributor Description Stock Price Buy
DISTI # 06N0678
Newark Hw Dual Pb Intrlck Flsh/Flsh T Rohs Compliant: Yes |Idec HW7D-B21F2002-WB1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $58.0800
  • 25 $55.4300
  • 50 $53.9500
  • 100 $52.1800
  • 250 $50.4100
$50.4100 / $58.0800 Buy Now
DISTI # 1885-HW7D-B21F2002-WB1-ND
DigiKey HW DUAL PB INTRLCK FLSH/FLSH T Min Qty: 1 Lead time: 27 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $70.8900
$70.8900 Buy Now
DISTI # 199-HW7DB21F2002WB1
Mouser Electronics Pushbutton Switches HW Dual PB Intrlck Flsh/Flsh T 0
  • 1 $48.2100
  • 10 $47.6400
  • 25 $46.8400
  • 50 $45.9800
  • 100 $44.6600
$44.6600 / $48.2100 Order Now
DISTI # 71817146
RS HW Dual PB Intrlck Flsh/Flsh T | IDEC Corporation HW7D-B21F2002-WB1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $75.9200
  • 5 $63.7700
  • 10 $61.4900
  • 25 $57.6900
$57.6900 / $75.9200 RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $51.8900
  • 5 $46.1500
  • 10 $44.7300
  • 25 $43.3900
  • 50 $40.9300
  • 100 $39.8000
  • 250 $39.2000
$39.2000 / $51.8900 Buy Now
DISTI # 000000000003388093
Sager Pushbutton Switches HW Dual PB Intrlck Flsh/Flsh T Min Qty: 1 0
  • 1 $49.4300
  • 8 $47.2500
  • 17 $45.9000
  • 34 $44.6200
$44.6200 / $49.4300 Buy Now
Master Electronics   RoHS: Compliant 0
  • 1 $51.8900
  • 5 $46.1500
  • 10 $44.7300
  • 25 $43.3900
  • 50 $40.9300
  • 100 $39.8000
  • 250 $39.2000
$39.2000 / $51.8900 Buy Now

Part Details for HW7D-B21F2002-WB1

HW7D-B21F2002-WB1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HW7D-B21F2002-WB1 Part Data Attributes

HW7D-B21F2002-WB1 IDEC Corporation
Buy Now Datasheet
Compare Parts:
HW7D-B21F2002-WB1 IDEC Corporation Pushbutton Switch,
Part Life Cycle Code Active
Ihs Manufacturer IDEC CORP
Reach Compliance Code compliant
Actuator Length 0.787 inch
Actuator Travel 10 mm
Actuator Type SQUARE BUTTON TYPE
Body Breadth 29.8 mm
Body Height 69.4 mm
Body Length or Diameter 54.8 mm
Center Contact Material SILVER
Center Contact Plating GOLD
Contact (AC) Max Rating R Load 10A@24VAC
Contact Current(AC)-Max 10 A
Contact Current(DC)-Max 10 A
Contact (DC) Max Rating R Load 10A@24VDC
Contact Resistance 0.05 mΩ
Contact Voltage(AC)-Max 24 V
Contact Voltage(DC)-Max 24 V
End Contact Material SILVER
End Contact Plating GOLD
Mounting Feature DIN-RAIL MOUNT
Operating Temperature-Max 50 °C
Operating Temperature-Min -25 °C
Sealing IP20; IP65
Surface Mount NO
Switch Action MOMENTARY
Switch Function 4PST
Switch Type PUSHBUTTON SWITCH
Termination Type SNAP ON

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HW7D-B21F2002-WB1 by IDEC Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HW7D-B21F2002-WB1 by IDEC Corporation

Select Manufacturer
Which Manufacturer of HW7D-B21F2002-WB1 would you like to use for your alert(s)?
  • Please alert me when HW7D-B21F2002-WB1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HW7D-B21F2002-WB1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HW7D-B21F2002-WB1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HW7D-B21F2002-WB1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HW7D-B21F2002-WB1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HW7D-B21F2002-WB1 by IDEC Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: