There are no models available for this part yet.
Overview of HW7D-B11F2002-GR1 by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HW7D-B11F2002-GR1 by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06N0628
|
Newark | Hw Dual Pb Mmntry Flsh/Flsh T- Rohs Compliant: Yes |Idec HW7D-B11F2002-GR1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.6500 / $51.4400 | Buy Now | |
DISTI #
1885-HW7D-B11F2002-GR1-ND
|
DigiKey | HW DUAL PB MMNTRY FLSH/FLSH T- Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.4400 | Buy Now | |
DISTI #
199-HW7DB11F2002GR1
|
Mouser Electronics | Pushbutton Switches HW Dual PB Mmntry Flsh/Flsh T- | 0 |
|
$45.2000 / $48.8600 | Order Now | |
DISTI #
70173086
|
RS | SWITCH, MOMENTARY, FLUSH GREEN TOP, FLUSH RED BOTTOM | IDEC Corporation HW7D-B11F2002-GR1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$41.5000 / $46.1100 | RFQ | |
Onlinecomponents.com | Switch Push Button N.O./N.C. 4PST Flush Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount RoHS: Compliant | 0 |
|
$34.2900 / $45.0200 | Buy Now | ||
DISTI #
000000000003388043
|
Sager | Pushbutton Switches HW Dual PB Mmntry Flsh/Flsh T- Min Qty: 1 | 0 |
|
$39.5200 / $43.7900 | Buy Now | |
Master Electronics | Switch Push Button N.O./N.C. 4PST Flush Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount RoHS: Compliant | 0 |
|
$34.2900 / $45.0200 | Buy Now |