Part Details for HW5854/7-9-100 by Omega Engineering
Overview of HW5854/7-9-100 by Omega Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HW5854/7-9-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HW5854/7-9-100
|
Avnet Americas | HOOK UP WIRE WITH PTFE INSULATION - Cable Rools/Shrink Tubing (Alt: HW5854/7-9-100) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for HW5854/7-9-100
HW5854/7-9-100 CAD Models
HW5854/7-9-100 Part Data Attributes
|
HW5854/7-9-100
Omega Engineering
Buy Now
Datasheet
|
Compare Parts:
HW5854/7-9-100
Omega Engineering
Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMEGA ENGINEERING INC | |
Reach Compliance Code | unknown | |
Application | MILITARY, MEDICAL ELECTRONIC, POWER SUPPLY, APPLIANCE WIRING | |
Approvals | MIL-W-16878E; UL | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 1.12 mm | |
IEC Conformance | NO | |
Insulator Material | TETRAFLUOROETHYLENE | |
Length | 30 mm | |
MIL Conformance | YES | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -60 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Stranding | 7X32 | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |