There are no models available for this part yet.
Overview of HW4S-2TP10 by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HW4S-2TP10 by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24AJ5437
|
Newark | Rotary Switch, 1P, 2 Pos, 10A, 110Vac, No. Of Switch Positions:2 Position, No. Of Poles:1 Pole, Angle Of Throw:90°, Contact Current Ac Max:10A, Contact Voltage Ac Max:110V, Product Range:Hw Series, Illumination:Non Illuminated Rohs Compliant: Yes |Idec HW4S-2TP10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$11.4900 | Buy Now | |
DISTI #
1885-HW4S-2TP10-ND
|
DigiKey | SWITCH SELECT 2POS SPST 10A 110V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.7800 | Buy Now | |
DISTI #
199-HW4S-2TP10
|
Mouser Electronics | Pushbutton Switches 22mm 2-pos Selector Switch | 0 |
|
$20.6700 / $20.7600 | Order Now | |
DISTI #
72302696
|
RS | 22mm 2-pos Selector Switch | IDEC Corporation HW4S-2TP10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.2100 / $21.0500 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.7600 / $20.8600 | Buy Now | ||
DISTI #
71322201
|
Verical | HW4S-2TP10 Min Qty: 5 Package Multiple: 1 | Americas - 14 |
|
$14.8109 / $15.2772 | Buy Now | |
DISTI #
000000000006281939
|
Sager | Pushbutton Switches 22mm 2-pos Selector Switch Min Qty: 1 | 0 |
|
$17.9400 / $21.5300 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$15.7600 / $20.8600 | Buy Now |