Part Details for HW4P-1FQD-S-120V by IDEC Corporation
Overview of HW4P-1FQD-S-120V by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK1254STL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 120V 3A 400Mohm DPAK(S)/To-252 | |
2SK1254L-E | Renesas Electronics Corporation | Nch Single Power Mosfet 120V 3A 400Mohm DPAK(L)-(1)/To-251 | |
2SK2202-E | Renesas Electronics Corporation | Nch Single Power Mosfet 120V 7A 400Mohm To-220Fm |
Price & Stock for HW4P-1FQD-S-120V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06N0445
|
Newark | 22Mm Pilot Light Blue Rohs Compliant: Yes |Idec HW4P-1FQD-S-120V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.1100 / $39.1100 | Buy Now |
DISTI #
1885-HW4P-1FQD-S-120V-ND
|
DigiKey | 22MM PILOT LIGHT BLUE Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.5700 | Buy Now |
DISTI #
199-HW4P1FQDS120V
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators 22mm Pilot Light Blue | 0 |
|
$26.1700 / $38.9300 | Order Now |
DISTI #
70978998
|
RS | Pilot Light 22mm Mounting Round Flush Lens 120V Blue | IDEC Corporation HW4P-1FQD-S-120V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$28.2900 / $30.4200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.8900 / $31.3600 | Buy Now |
DISTI #
000000000003387827
|
Sager | Industrial Panel Mount Indicators / Switch Indicators 22mm Pilot Light Blue Min Qty: 1 | 0 |
|
$27.5300 / $33.0500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$23.8900 / $31.3600 | Buy Now |