Part Details for HW4P-1FM4D-A by IDEC Corporation
Overview of HW4P-1FM4D-A by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for HW4P-1FM4D-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06N0425
|
Newark | 22Mm Pilot Light Amber Rohs Compliant: Yes |Idec HW4P-1FM4D-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.5600 / $49.7300 | Buy Now |
DISTI #
1885-HW4P-1FM4D-A-ND
|
DigiKey | 22MM PILOT LIGHT AMBER Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.7800 | Buy Now |
DISTI #
199-HW4P1FM4DA
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators 22mm Pilot Light Amber | 0 |
|
$43.0200 / $50.0400 | Order Now |
DISTI #
71816968
|
RS | Panel Mount Indicator 22mm Pilot Light Amber | IDEC Corporation HW4P-1FM4D-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$35.9700 / $38.6800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.4300 / $39.8800 | Buy Now |
DISTI #
000000000003387790
|
Sager | Industrial Panel Mount Indicators / Switch Indicators 22mm Pilot Light Amber Min Qty: 1 | 0 |
|
$35.0200 / $42.0200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$30.4300 / $39.8800 | Buy Now |