Part Details for HW4L-M1P11Q4R by IDEC Corporation
Overview of HW4L-M1P11Q4R by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW4L-M1P11Q4R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ5419
|
Newark | Pb Switch, Spst-No/Nc, 10A, 110Vac/Panel, Product Range:Hw Series, Panel Cutout Diameter:22Mm, Contact Configuration:Spst-No, Spst-Nc, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flush, Actuator/Cap Colour:- Rohs Compliant: Yes |Idec HW4L-M1P11Q4R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.2900 / $56.7800 | Buy Now |
DISTI #
1885-HW4L-M1P11Q4R-ND
|
DigiKey | 22MM MOMENT PUSHBUTTON LIGHTED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$69.4300 | Buy Now |
DISTI #
199-HW4L-M1P11Q4R
|
Mouser Electronics | Pushbutton Switches 22mm Moment Pushbutton Lighted | 0 |
|
$46.1800 / $47.1300 | Order Now |
DISTI #
72302664
|
RS | 22mm Moment Pushbutton Lighted | IDEC Corporation HW4L-M1P11Q4R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$42.8400 / $47.6000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.8500 / $49.6900 | Buy Now |
DISTI #
000000000006281875
|
Sager | Pushbutton Switches 22mm Moment Pushbutton Lighted Min Qty: 1 | 0 |
|
$43.6300 / $48.3300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$37.8500 / $49.6900 | Buy Now |