There are no models available for this part yet.
Overview of HW4L-M1F20QD-R-12V-BULK100 by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN |
Price & Stock for HW4L-M1F20QD-R-12V-BULK100 by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1885-HW4L-M1F20QD-R-12V-BULK100-ND
|
DigiKey | 22MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.7100 | Buy Now | |
DISTI #
199-HW4LM1F20QDR12VB
|
Mouser Electronics | Pushbutton Switches 22mm Pushbutton Illuminated | 0 |
|
$35.2400 / $39.5200 | Order Now | |
DISTI #
71817613
|
RS | 22mm Pushbutton Illuminated | IDEC Corporation HW4L-M1F20QD-R-12V-BULK100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$43.1400 / $56.7500 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.5700 / $39.1000 | Buy Now | ||
DISTI #
000000000005545294
|
Sager | Pushbutton Switches 22mm Pushbutton Illuminated Min Qty: 1 | 0 |
|
$33.6300 / $40.3500 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$29.5700 / $39.1000 | Buy Now |