Part Details for HW4L-A4F02QD-G-12V by IDEC Corporation
Overview of HW4L-A4F02QD-G-12V by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN |
Price & Stock for HW4L-A4F02QD-G-12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-HW4L-A4F02QD-G-12V-ND
|
DigiKey | 22MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.4200 | Buy Now |
DISTI #
199-HW4LA4F02QDG12V
|
Mouser Electronics | Pushbutton Switches 22mm Pushbutton Illuminated | 0 |
|
$40.2100 / $43.4100 | Order Now |
DISTI #
71817313
|
RS | 22mm Pushbutton Illuminated | IDEC Corporation HW4L-A4F02QD-G-12V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$41.2900 / $44.4000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.8700 / $45.7800 | Buy Now |
DISTI #
000000000003387006
|
Sager | Pushbutton Switches 22mm Pushbutton Illuminated Min Qty: 1 | 0 |
|
$40.2000 / $44.5300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$34.8700 / $45.7800 | Buy Now |