Part Details for HW4L-A2F20M4D-S by IDEC Corporation
Overview of HW4L-A2F20M4D-S by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for HW4L-A2F20M4D-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-HW4L-A2F20M4D-S-ND
|
DigiKey | 22MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$102.4000 | Buy Now |
DISTI #
199-HW4LA2F20M4DS
|
Mouser Electronics | Pushbutton Switches 22mm Pushbutton Illuminated | 0 |
|
$64.9700 / $72.0800 | Order Now |
DISTI #
71817272
|
RS | 22mm Pushbutton Illuminated | IDEC Corporation HW4L-A2F20M4D-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$68.5500 / $73.7100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$56.5100 / $76.0000 | Buy Now |
DISTI #
000000000005006359
|
Sager | Pushbutton Switches 22mm Pushbutton Illuminated Min Qty: 1 | 0 |
|
$66.7300 / $73.9200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$56.5100 / $76.0000 | Buy Now |