There are no models available for this part yet.
Overview of HW4L-A2F02QD-A-12V by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN |
Price & Stock for HW4L-A2F02QD-A-12V by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05N9511
|
Newark | 22Mm Pushbutton Illuminated Rohs Compliant: Yes |Idec HW4L-A2F02QD-A-12V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.1300 / $54.3000 | Buy Now | |
DISTI #
1885-HW4L-A2F02QD-A-12V-ND
|
DigiKey | 22MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$66.6500 | Buy Now | |
DISTI #
199-HW4LA2F02QDA12V
|
Mouser Electronics | Pushbutton Switches 22mm Pushbutton Illuminated | 0 |
|
$41.7400 / $45.0500 | Order Now | |
DISTI #
71817189
|
RS | 22mm Pushbutton Illuminated | IDEC Corporation HW4L-A2F02QD-A-12V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$54.8600 / $72.1700 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.6500 / $48.5100 | Buy Now | ||
DISTI #
000000000003386813
|
Sager | Pushbutton Switches 22mm Pushbutton Illuminated Min Qty: 1 | 0 |
|
$41.7300 / $46.2200 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$36.6500 / $48.5100 | Buy Now |