There are no models available for this part yet.
Overview of HW4K-3AF22 by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603AF-222XJRW | Coilcraft Inc | General Purpose Inductor, 2.2uH, 5%, 1 Element, Ferrite-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT | |
0603AF-222XJRU | Coilcraft Inc | General Purpose Inductor, 2.2uH, 5%, 1 Element, Ferrite-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT | |
0603AF-222XJEW | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for HW4K-3AF22 by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05N9240
|
Newark | Hw Ks Mtl Bzl 3Pos Maint 2No/2 Rohs Compliant: Yes |Idec HW4K-3AF22 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.6200 / $67.5400 | Buy Now | |
DISTI #
1885-HW4K-3AF22-ND
|
DigiKey | SWITCH KEYLOCK 3POS Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$81.3700 | Buy Now | |
DISTI #
199-HW4K3AF22
|
Mouser Electronics | Pushbutton Switches HW KS Mtl Bzl 3pos Maint 2NO/2 | 0 |
|
$48.8600 / $56.0600 | Order Now | |
DISTI #
71780045
|
RS | HW KS Mtl Bzl 3pos Maint 2NO/2 | IDEC Corporation HW4K-3AF22 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$53.3100 / $57.3200 | RFQ | |
Onlinecomponents.com | RoHS: Compliant |
1 In Stock |
|
$43.9000 / $56.6200 | Buy Now | ||
DISTI #
000000000003386552
|
Sager | Pushbutton Switches HW KS Mtl Bzl 3pos Maint 2NO/2 Min Qty: 1 | 0 |
|
$51.8900 / $57.4900 | Buy Now | |
Master Electronics | RoHS: Compliant |
1 In Stock |
|
$43.9000 / $56.6200 | Buy Now |
CAD Models for HW4K-3AF22 by IDEC Corporation
Part Data Attributes for HW4K-3AF22 by IDEC Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
IDEC CORP
|
Reach Compliance Code
|
compliant
|