Part Details for HW4K-33DF02 by IDEC Corporation
Overview of HW4K-33DF02 by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW4K-33DF02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05N9255
|
Newark | 22Mm Key Switch 3 Position Rohs Compliant: Yes |Idec HW4K-33DF02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.5100 / $61.6500 | Buy Now |
DISTI #
1885-HW4K-33DF02-ND
|
DigiKey | SWITCH KEYLOCK 3POS Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$74.8600 | Buy Now |
DISTI #
199-HW4K33DF02
|
Mouser Electronics | Keylock Switches 22mm Key Switch 3 Position | 0 |
|
$48.9300 / $51.1700 | Order Now |
DISTI #
71780041
|
RS | 22mm Key Switch 3 Position | IDEC Corporation HW4K-33DF02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$61.2700 / $80.6000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$41.6100 / $55.0800 | Buy Now |
DISTI #
000000000003386544
|
Sager | Keylock Switches 22mm Key Switch 3 Position Min Qty: 1 | 0 |
|
$47.3700 / $52.4700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$41.6100 / $55.0800 | Buy Now |