Part Details for HW4K-2CP01 by IDEC Corporation
Overview of HW4K-2CP01 by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW4K-2CP01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ5354
|
Newark | Key Operated Sw, Spst, 10A, 110Vac, 2Pos, Switch Operation:Maintained, Contact Configuration:Spst-Nc, Product Range:Hw Series, No. Of Switch Positions:2 Position, Switch Terminals:Push In, Contact Current Max:10A, Angle Of Throw:90° Rohs Compliant: Yes |Idec HW4K-2CP01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.6900 / $52.4200 | Buy Now |
DISTI #
1885-HW4K-2CP01-ND
|
DigiKey | SWITCH KEYLOCK 2POS Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.5800 | Buy Now |
DISTI #
199-HW4K-2CP01
|
Mouser Electronics | Pushbutton Switches 22mm 2-pos Key Switch | 0 |
|
$39.8300 / $43.3900 | Order Now |
DISTI #
72302612
|
RS | 22mm 2-pos Key Switch | IDEC Corporation HW4K-2CP01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$39.4400 / $43.8200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.4600 / $42.9200 | Buy Now |
DISTI #
000000000006281775
|
Sager | Pushbutton Switches 22mm 2-pos Key Switch Min Qty: 1 | 0 |
|
$36.9100 / $44.2900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$32.4600 / $42.9200 | Buy Now |