There are no models available for this part yet.
Overview of HW4F-2P11QH2PW by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HW4F-2P11QH2PW by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24AJ5314
|
Newark | Rotary Sw, 2P, 2 Pos, 10A, 110Vac, White, No. Of Switch Positions:2 Position, No. Of Poles:2 Pole, Angle Of Throw:90°, Contact Current Ac Max:10A, Contact Voltage Ac Max:110V, Product Range:Hw Series, Illumination:Illuminated Rohs Compliant: Yes |Idec HW4F-2P11QH2PW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.1900 / $68.1900 | Buy Now | |
DISTI #
1885-HW4F-2P11QH2PW-ND
|
DigiKey | SWITCH SELECT 2POS DPST 10A 110V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$82.0900 | Buy Now | |
DISTI #
199-HW4F-2P11QH2PW
|
Mouser Electronics | Pushbutton Switches 22mm 2-pos Light Select Switch | 0 |
|
$53.5100 / $56.6100 | Order Now | |
DISTI #
72302577
|
RS | 22mm 2-pos Light Select Switch | IDEC Corporation HW4F-2P11QH2PW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$50.3600 / $65.5600 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$46.0200 / $60.9300 | Buy Now | ||
DISTI #
000000000006281703
|
Sager | Pushbutton Switches 22mm 2-pos Light Select Switch Min Qty: 1 | 0 |
|
$52.4000 / $58.0400 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$46.0200 / $60.9300 | Buy Now |