Part Details for HW4F-2F02QD-R-24V by IDEC Corporation
Overview of HW4F-2F02QD-R-24V by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
T6650- | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS | |
S5499-DL | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS | |
T6650-DL | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS |
Price & Stock for HW4F-2F02QD-R-24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05N8234
|
Newark | 22Mm Selector Switch Lighted Rohs Compliant: Yes |Idec HW4F-2F02QD-R-24V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.3800 / $53.2800 | Buy Now |
DISTI #
1885-HW4F-2F02QD-R-24V-ND
|
DigiKey | SWITCH SELECT 2POS DPST 10A 110V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.4800 | Buy Now |
DISTI #
199-HW4F2F02QDR24V
|
Mouser Electronics | Control Switches 22mm Selector Switch Lighted | 0 |
|
$35.6500 / $50.0500 | Order Now |
DISTI #
71779417
|
RS | 22mm Selector Switch Lighted | IDEC Corporation HW4F-2F02QD-R-24V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$38.5300 / $41.4400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.6100 / $42.7200 | Buy Now |
DISTI #
000000000003385608
|
Sager | Control Switches 22mm Selector Switch Lighted Min Qty: 1 | 0 |
|
$37.5200 / $45.0200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$32.6100 / $42.7200 | Buy Now |