There are no models available for this part yet.
Overview of HW4B-V4F10-R-EMO-2 by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Price & Stock for HW4B-V4F10-R-EMO-2 by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1885-HW4B-V4F10-R-EMO-2-ND
|
DigiKey | SWITCH E-STOP 22MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.9400 | Buy Now | |
DISTI #
199-HW4BV4F10REMO2
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches 22mm Emergency-Stop PB | 0 |
|
$46.2600 / $48.2800 | Order Now | |
DISTI #
71779281
|
RS | 22mm Emergency-Stop PB | IDEC Corporation HW4B-V4F10-R-EMO-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$43.8900 / $48.7600 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.5300 / $40.0000 | Buy Now | ||
DISTI #
000000000005150423
|
Sager | Emergency Stop Switches / E-Stop Switches 22mm Emergency-Stop PB Min Qty: 1 | 0 |
|
$35.1200 / $42.1500 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$30.5300 / $40.0000 | Buy Now |
CAD Models for HW4B-V4F10-R-EMO-2 by IDEC Corporation
Part Data Attributes for HW4B-V4F10-R-EMO-2 by IDEC Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
IDEC CORP
|
Reach Compliance Code
|
compliant
|