Part Details for HW4B-M4P10Y by IDEC Corporation
Overview of HW4B-M4P10Y by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW4B-M4P10Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ5281
|
Newark | Pb Switch, Spst-No, 10A, 110Vac, Panel, Product Range:Hw Series, Panel Cutout Diameter:22Mm, Contact Configuration:Spst-No, Switch Operation:Momentary, Pushbutton Actuator Style:Mushroom, Actuator/Cap Colour:Yellow, Ip Rating:Ip65 Rohs Compliant: Yes |Idec HW4B-M4P10Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.9900 / $28.9000 | Buy Now |
DISTI #
1885-HW4B-M4P10Y-ND
|
DigiKey | 22MM MOMENTARY PUSHBUTTON YEL Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.5500 | Buy Now |
DISTI #
199-HW4B-M4P10Y
|
Mouser Electronics | Pushbutton Switches 22mm Momentary Pushbutton Yel | 0 |
|
$24.1500 / $28.5200 | Order Now |
DISTI #
72302538
|
RS | 22mm Momentary Pushbutton Yellow | IDEC Corporation HW4B-M4P10Y RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.1900 / $24.9300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.6500 / $23.1700 | Buy Now |
DISTI #
000000000006281651
|
Sager | Pushbutton Switches 22mm Momentary Pushbutton Yel Min Qty: 1 | 0 |
|
$20.3500 / $24.4200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$17.6500 / $23.1700 | Buy Now |