Part Details for HW4B-M2P01R-ENGRAVED by IDEC Corporation
Overview of HW4B-M2P01R-ENGRAVED by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW4B-M2P01R-ENGRAVED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-HW4B-M2P01R-ENGRAVED-ND
|
DigiKey | 22MM MOMENTARY PUSHBUTTON RED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.4400 | Buy Now |
DISTI #
199-4BM2P01RENGRAVED
|
Mouser Electronics | Pushbutton Switches 22mm Momentary Pushbutton Red | 0 |
|
$33.7500 / $38.1900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.9500 / $30.3800 | Buy Now |
DISTI #
000000000006288145
|
Sager | Pushbutton Switches 22mm Momentary Pushbutton Red Min Qty: 1 | 0 |
|
$18.2900 / $21.9400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$22.9500 / $30.3800 | Buy Now |