Part Details for HW4B-M0 by IDEC Corporation
Overview of HW4B-M0 by IDEC Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW4B-M0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11J7086
|
Newark | Operator, Round Flush/Extended, 22Mm Sw, For Use With:Non-Illuminated Round/Mushroom Head Pushbuttons, Ip/Nema Rating:Ip65, Nema 4X, Product Range:Hw Series Rohs Compliant: Yes |Idec HW4B-M0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8600 | Buy Now |
DISTI #
3845-HW4B-M0-ND
|
DigiKey | Pushbutton Operator, Mom, Rnd, C Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
153 In Stock |
|
$3.7900 / $5.0600 | Buy Now |
DISTI #
1885-HW4B-M0-ND
|
DigiKey | CONFIG SW BODY PUSHBUT NON-ILLUM Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3300 | Buy Now |
DISTI #
199-HW4BM0
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators Operator | 0 |
|
$3.7900 / $4.6600 | Order Now |
DISTI #
70537776
|
RS | SWITCH, HW OPERATOR ASSY RND FLSH MOM, METAL BEZEL | IDEC Corporation HW4B-M0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3100 / $4.6600 | RFQ |
|
Onlinecomponents.com | Switch Access Round Operator RoHS: Compliant |
36 In Stock |
|
$4.6800 / $7.9500 | Buy Now |
DISTI #
000000000003385113
|
Sager | Industrial Panel Mount Indicators / Switch Indicators Operator Min Qty: 1 | 0 |
|
$3.1900 / $3.8400 | Buy Now |
|
Master Electronics | Switch Access Round Operator RoHS: Compliant |
36 In Stock |
|
$4.6800 / $7.9500 | Buy Now |