Part Details for HW4B-A2F20-G by IDEC Corporation
Overview of HW4B-A2F20-G by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Price & Stock for HW4B-A2F20-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-HW4B-A2F20-G-ND
|
DigiKey | 22MM PUSHBUTTON GREEN Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.5900 | Buy Now |
DISTI #
199-HW4BA2F20G
|
Mouser Electronics | Pushbutton Switches 22mm Pushbutton Green | 0 |
|
$22.0700 / $23.9500 | Order Now |
DISTI #
70914317
|
RS | Pushbutton, HW Series, Metal Bezel, Extended, Non-Illum, 2NO, Maint, Green | IDEC Corporation HW4B-A2F20-G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.0700 / $26.2000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.9000 / $23.6900 | Buy Now |
DISTI #
000000000003384974
|
Sager | Pushbutton Switches 22mm Pushbutton Green Min Qty: 1 | 0 |
|
$20.3700 / $24.4500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$17.9000 / $23.6900 | Buy Now |